A22867-000 | Raychem
TE Connectivity/Raychem A22867-000
Order No.: 34P1067
EAN: 4099889708035
MPN:
A22867-000
BND-1225-S
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 34 Weeks **
Total Price:
19,551.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
19.5517 €
UnScreened Backshell and Adapter, A22867-000, Raychem
Sealable: No, Backshell Material: Stainless Steel, Operating Temperature Range: -65-200 °C
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |