C49110-000 | Raychem
TE Connectivity/Raychem C49110-000
Order No.: 34P1107
EAN: 4099889708141
MPN:
C49110-000
BNX40AB00-1612AX
Unit Price (€ / pc.)
60.5472 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 13 Weeks **
Total Price:
60.55 € *
Price list
Quantity
Price per unit*
2 pcs.
60.5472 €
8 pcs.
59.4167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, C49110-000, Raychem
Band backshell and adapter
Features
- Screen termination by standard stainless steel band
- European preferred style, without band retention lip
- Sealing and strain relief of backshell by heat shrink boot
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 9,5 bis 15,2 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |