CF0405-000 | Raychem

TE Connectivity/Raychem CF0405-000

Order No.: 34P5671
EAN: 4099889713404
MPN:
CF0405-000
TXR40BW90-1006AI2
CF0405-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
328.7256 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4,273.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
328.7256 €

Backshell adapter, CF0405-000, Raychem

The CF0405-000 is a tinel lock backshell memory ring shrunk by the application of heat. This product is designed to terminate a braided cable shield and a heat shkrinkable lipped boot to a connector.

Features

  • Low profile 360° screen termination
  • Sealing and strain relief of backshell by heat shrink boot
  • Heat shrink memory metal ring
Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung abgewinkelt
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes