CF0438-000 | Raychem
TE Connectivity/Raychem CF0438-000
Order No.: 34P5799
EAN: 4099889714623
MPN:
CF0438-000
TXR54AB00-3620AI
Unit Price (€ / pc.)
580.2678 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
29,013.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
580.2678 €
Ruggedized Backshell and Adapter, CF0438-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 36, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminiumlegierung | |
Kabeldurchmesser | 12,7 bis 20,7 mm | |
Kontaktanschluss | Crimpanschluss | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |