CH4721-000 | Raychem

TE Connectivity/Raychem CH4721-000

Order No.: 34P3226
EAN: 4099889709858
MPN:
CH4721-000
KTKK-1849C
Raychem
CH4721-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
297.8094 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 11 Weeks **
Total Price:
297.81 € *
Price list
Quantity
Price per unit*
1 pcs.
297.8094 €
2 pcs.
240.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, CH4721-000, Raychem

The CH4721-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Ausführung Adapter
Gehäusematerial Kadmium
Kabeldurchmesser 6 bis 9 mm
Kontaktanschluss Kabelanschluss
Montage Kabelmontage
Orientierung abgewinkelt
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei