CH6526-000 | Raychem
TE Connectivity/Raychem CH6526-000
Order No.: 34P5884
EAN: 4099889715316
MPN:
CH6526-000
STXR40SJ00-1212AI
Unit Price (€ / pc.)
203.6090 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
10,180.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
203.6090 €
Ruggedized Backshell and Adapter, CH6526-000, Raychem
Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.
Technical specifications
Version | Adapter | |
Shell Material | Stahl | |
Cable diameter | 9,5 bis 15,2 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |