CL2806-000 | Raychem

TE Connectivity/Raychem CL2806-000

Order No.: 34P1109
EAN: 4099889708165
MPN:
CL2806-000
BNX40AB00-2012AX
Raychem
CL2806-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 12 Weeks **
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
3 pcs.
36.2593 €
12 pcs.
35.5810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, CL2806-000, Raychem

Band backshell and adapter

Features

  • Screen termination by standard stainless steel band
  • European preferred style, without band retention lip
  • Sealing and strain relief of backshell by heat shrink boot
Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 9,5 bis 15,2 mm
Orientierung gerade
Logistics
Ursprungsland NL
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium