CN4385-000 | Raychem

TE Connectivity/Raychem CN4385-000

Order No.: 34P5669
EAN: 4099889713398
MPN:
CN4385-000
TXR40BW45-2418AI
CN4385-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
1,240.7773 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
62,038.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1,240.7773 €

Ruggedized Backshell and Adapter, CN4385-000, Raychem

Termination Device Included: TR18AI, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 18, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-28.6 mm, Cable Diameter Range: 12.7-20.5 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,5 mm
Orientierung abgewinkelt
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes