CV0758-000 | Raychem

TE Connectivity/Raychem CV0758-000

Order No.: 34P5613
EAN: 4099889712926
MPN:
CV0758-000
TXR40AZ00-1007AI
CV0758-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
5,628.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
112.5621 €

Ruggedized Backshell and Adapter, CV0758-000, Raychem

Termination Device Included: TR07AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Black, Backshell Material: Aluminum, Adapter Plating Material: Zinc Nickel (ASTM B841), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung gerade
Logistics
Ursprungsland MX
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei