CV1291-000 | Raychem

TE Connectivity/Raychem CV1291-000

Order No.: 34P5664
EAN: 4099889713367
MPN:
CV1291-000
TXR40BW00-2420BI
CV1291-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
542.6043 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
27,130.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
542.6043 €

Ruggedized Backshell and Adapter, CV1291-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,7 mm
Orientierung gerade
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes