CV3088-000 | Raychem
TE Connectivity/Raychem CV3088-000
Order No.: 34P5881
EAN: 4099889715293
MPN:
CV3088-000
STXR40SC00-1816BI
Unit Price (€ / pc.)
644.6587 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
32,232.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
644.6587 €
Ruggedized Backshell and Adapter, CV3088-000, Raychem
Termination Device Included: TR16BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Bright, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 12,7 bis 20,3 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |