CV3887-000 | Raychem
TE Connectivity/Raychem CV3887-000
Order No.: 34P5904
EAN: 4099889715477
MPN:
CV3887-000
STXR54AC00-1412AI
Unit Price (€ / pc.)
107.9925 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Tinel-Lock-Adapter, CV3887-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,14,14S, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 9,5 bis 15,2 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |