CV4709-000 | Raychem

TE Connectivity/Raychem CV4709-000

Order No.: 34P5639
EAN: 4099889713145
MPN:
CV4709-000
TXR40BW00-1406BI
CV4709-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
970.9686 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 15 Weeks **
Total Price:
970.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
970.9686 €

Ruggedized Backshell and Adapter, CV4709-000, TE Connectivity

Termination Device Included: TR06BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C./p>

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung gerade
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes