CV5404-000 | Raychem

TE Connectivity/Raychem CV5404-000

Order No.: 34P5618
EAN: 4099889712971
MPN:
CV5404-000
TXR40AZ00-1810AI
CV5404-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
193.7082 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 43 Weeks **
Total Price:
193.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.7082 €

Tinel-Lock-Adapter, CV5404-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Black, Backshell Material: Aluminum, Adapter Plating Material: Zinc Nickel (ASTM B841), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland MX
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei