CW2894-000 | Raychem
TE Connectivity/Raychem CW2894-000
Order No.: 34P5322
EAN: 4099889710229
MPN:
CW2894-000
R85049/88-13W02
Unit Price (€ / pc.)
121.2610 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 35 Weeks **
Total Price:
242.52 € *
Price list
Quantity
Price per unit*
2 pcs.
121.2610 €
5 pcs.
119.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screened Backshell and Adapter, CW2894-000, TE Connectivity
Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 13, Sealable: Yes, Adapter Entry Size: 2, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Accepts Cable Diameter (Max): 7.92 mm, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Cable diameter | 7,92 mm | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |