CW2896-000 | Raychem
TE Connectivity/Raychem CW2896-000
Order No.: 34P5326
EAN: 4099889710267
MPN:
CW2896-000
R85049/88-15W02
Unit Price (€ / pc.)
106.5050 € *
Available: 0 pcs.
Available in 5 Days: 108 pcs.
Leadtime: 11 Weeks **
Total Price:
213.01 € *
Price list
Quantity
Price per unit*
2 pcs.
106.5050 €
5 pcs.
104.5177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screened Backshell and Adapter, CW2896-000, TE Connectivity
Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 15, Sealable: Yes, Adapter Entry Size: 2, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminiumlegierung | |
Kabeldurchmesser | 11,13 mm | |
Kontaktanschluss | Kabelanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |