CW2899-000 | Raychem
TE Connectivity/Raychem CW2899-000
Order No.: 34P5329
EAN: 4099889710298
MPN:
CW2899-000
R85049/88-17W03
Unit Price (€ / pc.)
110.8723 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Screened Backshell and Adapter, CW2899-000, TE Connectivity
Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 17, Sealable: Yes, Adapter Entry Size: 3, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminiumlegierung | |
Kabeldurchmesser | 15,88 mm | |
Kontaktanschluss | Kabelanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |