CW2903-000 | Raychem

TE Connectivity/Raychem CW2903-000

Order No.: 34P5333
EAN: 4099889710311
MPN:
CW2903-000
R85049/88-21W03
CW2903-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
119.8568 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
5,992.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
119.8568 €

Screened Backshell and Adapter, CW2903-000, TE Connectivity

Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 21, Sealable: Yes, Adapter Entry Size: 3, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Accepts Cable Diameter (Max): 20.62 mm, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminiumlegierung
Kabeldurchmesser 20,62 mm
Kontaktanschluss Kabelanschluss
Montage Kabelmontage
Orientierung gerade
Logistics
Ursprungsland GB
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei