CW2906-000 | Raychem

TE Connectivity/Raychem CW2906-000

Order No.: 34P5337
EAN: 4099889710342
MPN:
CW2906-000
R85049/88-25W02
CW2906-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
82.3599 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
82.36 € *
Price list
Quantity
Price per unit*
1 pcs.
82.3599 €
5 pcs.
79.0636 €
10 pcs.
75.1128 €
25 pcs.
70.6027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screened Backshell and Adapter, CW2906-000, TE Connectivity

Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 25, Sealable: Yes, Adapter Entry Size: 2, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Accepts Cable Diameter (Max): 19.05 mm, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminiumlegierung
Cable diameter 19,05 mm
Contact connection Kabelanschluss
Assembly Kabelmontage
Orientation gerade
Logistics
Country of origin GB
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium