CW2907-000 | Raychem
TE Connectivity/Raychem CW2907-000
Order No.: 34P5338
EAN: 4099889710359
MPN:
CW2907-000
R85049/88-25W03
Unit Price (€ / pc.)
272.8789 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 43 Weeks **
Screened Backshell and Adapter, CW2907-000, TE Connectivity
Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 25, Sealable: Yes, Adapter Entry Size: 3, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Accepts Cable Diameter (Max): 25.4 mm, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Cable diameter | 25,4 mm | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |