CW2908-000 | Raychem
TE Connectivity/Raychem CW2908-000
Order No.: 34P5340
EAN: 4099889710366
MPN:
CW2908-000
R85049/88-9W03
Unit Price (€ / pc.)
176.3223 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Screened Backshell and Adapter, CW2908-000, TE Connectivity
Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 09, Sealable: Yes, Adapter Entry Size: 3, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Accepts Cable Diameter (Max): 6.35 mm, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Cable diameter | 6,35 mm | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |