CW4362-000 | Raychem
TE Connectivity/Raychem CW4362-000
Order No.: 34P5324
EAN: 4099889710243
MPN:
CW4362-000
R85049/88-15N02
Unit Price (€ / pc.)
82.943 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 11 Weeks **
Total Price:
248.83 € *
Price list
Quantity
Price per unit*
3 pcs.
82.943 €
6 pcs.
81.396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, CW4362-000, Raychem
Unscreened Backshell adapter, Straight, Aluminum alloy, Electroless nickel, Cable-to-Cable, Wire and cable, Cable mount.
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Cable diameter | 11,33 mm | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |