CW4371-000 | Raychem
TE Connectivity/Raychem CW4371-000
Order No.: 34P5325
EAN: 4099889710250
MPN:
CW4371-000
R85049/88-15N03
Unit Price (€ / pc.)
116.2392 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 11 Weeks **
Backshell adapter, CW4371-000, Raychem
Unscreened Backshell adapter, Straight, Aluminum alloy, Electroless nickel, Cable-to-Cable, Wire and cable, Cable mount.
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Cable diameter | 17,27 mm | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |