CZ4490-000 | Raychem

TE Connectivity/Raychem CZ4490-000

Order No.: 34P5622
EAN: 4099889713008
MPN:
CZ4490-000
TXR40AZ90-1007BI
CZ4490-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
236.0603 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
11,803.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
236.0603 €

Ruggedized Backshell and Adapter, CZ4490-000, TE Connectivity

Termination Device Included: TR07BI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Black, Backshell Material: Aluminum, Adapter Plating Material: Zinc Nickel (ASTM B841), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung abgewinkelt
Logistics
Ursprungsland PL
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei