E02001-000 | Raychem

TE Connectivity/Raychem E02001-000

Order No.: 34P5689
EAN: 4099889713534
MPN:
E02001-000
TXR40SJ90-0804AI
E02001-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
587.9314 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
29,396.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
587.9314 €

Ruggedized Backshell and Adapter, E02001-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Stahl
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung abgewinkelt
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes