E06439-000 | Raychem
TE Connectivity/Raychem E06439-000
Order No.: 34P1069
EAN: 4099889708042
MPN:
E06439-000
BND40AB00-0804A
Unit Price (€ / pc.)
33.4747 € *
Available: 0 pcs.
Leadtime: On Request **
Backshell adapter, E06439-000, Raychem
Band strap backshell
Features
- Screen termination with a stainless steel band
- Sealing and strain relief of backshell by heat shrink boot
- Calibrated application tooling required
Technical specifications
Version | adapter | |
Shell Material | aluminum | |
Cable diameter | 3.2 to 5.1 mm | |
Orientation | straight |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |