E72069-000 | Raychem
TE Connectivity/Raychem E72069-000
Order No.: 34P5862
EAN: 4099889715156
MPN:
E72069-000
STXR40AB00-1818BI
Unit Price (€ / pc.)
212.653 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 43 Weeks **
Ruggedized Backshell and Adapter, E72069-000, Raychem
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 18, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-28.6 mm, Cable Diameter Range: 12.7-20.5 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 12,7 bis 20,5 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |