EF4791-000 | Raychem

TE Connectivity/Raychem EF4791-000

Order No.: 34P5620
EAN: 4099889712995
MPN:
EF4791-000
TXR40AZ00-2016BI
EF4791-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
238.1309 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
11,906.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
238.1309 €

Ruggedized Backshell and Adapter, EF4791-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Black, Backshell Material: Aluminum, Adapter Plating Material: Zinc Nickel (ASTM B841), TE Adapter Code: 40, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,3 mm
Orientierung gerade
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei