EF9130-000 | Raychem

TE Connectivity/Raychem EF9130-000

Order No.: 34P5611
EAN: 4099889712902
MPN:
EF9130-000
TXR40AZ00-0806BI
EF9130-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
276.3061 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 43 Weeks **
Total Price:
276.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
276.3061 €

Ruggedized Backshell and Adapter, EF9130-000, Raychem

Termination Device Included: TR06BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Black, Backshell Material: Aluminum, Adapter Plating Material: Zinc Nickel (ASTM B841), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung gerade
Logistics
Ursprungsland TW
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei