F36495-000 | Raychem

TE Connectivity/Raychem F36495-000

Order No.: 34P5594
EAN: 4099889712780
MPN:
F36495-000
TXR40AC90-1405AI
F36495-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
180.0470 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
9,002.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
180.0470 €

Tinel-Lock-Adapter, F36495-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4 bis 6,4 mm
Orientierung abgewinkelt
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes