F39934-000 | Raychem
TE Connectivity/Raychem F39934-000
Order No.: 34P1106
EAN: 4099889708134
MPN:
F39934-000
BNX40AB00-1410AX
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 12 Weeks **
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
4 pcs.
27.3462 €
15 pcs.
26.8226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, F39934-000, Raychem
Band backshell and adapter
Features
- Screen termination by standard stainless steel band
- European preferred style, without band retention lip
- Sealing and strain relief of backshell by heat shrink boot
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 11,1 bis 17,8 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |