F41488-000 | Raychem

TE Connectivity F41488-000

Order No.: 34P5814
EAN: 4099889714760
MPN:
F41488-000
TXR54AU00-1408BI
F41488-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
162.5778 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
8,128.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
162.5778 €

Ruggedized Backshell and Adapter, F41488-000, TE Connectivity

Termination Device Included: TR08BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,14,14S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Zinc Cobalt, TE Adapter Code: 54, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Kontaktanschluss Crimpanschluss
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Cadmiumchlorid, Cadmiumfluorid