F72360-000 | Raychem

TE Connectivity F72360-000

Order No.: 34P5687
EAN: 4099889713510
MPN:
F72360-000
TXR40SJ00-2412BI
F72360-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
460.7918 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
23,039.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
460.7918 €

Ruggedized Backshell and Adapter, F72360-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Stahl
Kabeldurchmesser 9,5 bis 15,2 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes