605415-000 | Raychem
Socket header, 40 pole, pitch 2.54 mm, angled, black, 605415-000
Unit Price (€ / pc.)
891.7622 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 50 Weeks **
Total Price:
891.76 € *
Price list
Quantity
Price per unit*
1 pcs.
891.7622 €
2 pcs.
876.1137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 605415-000, Raychem
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention.
Technical specifications
Connection | crimp connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 1500 V | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 40 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |