CP0764-000 | Raychem
Socket housing, 20 pole, straight, CP0764-000
Order No.: 72P2501
EAN: 4099891740955
MPN:
CP0764-000
Unit Price (€ / pc.)
948.2753 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
948.28 € *
Price list
Quantity
Price per unit*
1 pcs.
948.2753 €
2 pcs.
931.6272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, CP0764-000, Raychem
Standard rectangular connector, Housing kit, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire.
Technical specifications
Connection | Crimpanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 1500 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |