467777-000 | Raychem

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 467777-000

Order No.: 34P1929
EAN: 4099889619065
MPN:
467777-000
B-106-4632
467777-000 Raychem Receptacles
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 9,474 pcs.
Leadtime: 18 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick Disconnects, 467777-000, Raychem

Terminates To: Wire & Cable, Insulated: Yes, Connection Capacity: Single, Insulation Material: Polyamide, Fully Insulated: Yes, Quick Disconnect Plating Material: Tin, Quick Disconnect Terminal Orientation: Straight, Wire Insulation Support: With, Overall Length: 33 mm, Wire Size: 16 - 14 AWG, Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 125 °C, UL Rating: Listed, Quick Disconnect Packaging Method: Package, Barrel Color: Blue.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 33 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes