518553-000 | Raychem

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 0.9 mm², AWG 22 to 18, brass, tin-plated, red, 518553-000

Order No.: 34P1922
EAN: 4099889619003
MPN:
518553-000
B-106-3631
518553-000 Raychem Receptacles
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 341 pcs.
Leadtime: 18 Weeks **
Total Price:
242.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.2138 €

Quick Disconnects, 518553-000, Raychem

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Insulated: Yes, Connection Capacity: Single, Insulation Material: Polyamide, Fully Insulated: Yes, Quick Disconnect Plating Material: Tin, Quick Disconnect Terminal Orientation: Straight, Wire Insulation Support: Without, Overall Length: 30 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 125 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Box, Barrel Color: Red.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Insulation colour rot
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 30 mm
Cable cross-section 0,3 bis 0,9 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes