CC2630-000 | Raychem
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 0.9 mm², AWG 22 to 18, brass, tin-plated, red, CC2630-000
Order No.: 34P1928
EAN: 4099889619058
MPN:
CC2630-000
B-106-4631CS100
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Flat receptacle, CC2630-000, TE Connectivity
Terminates To: Wire & Cable, Insulated: Yes, Connection Capacity: Single, Insulation Material: Polyamide, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Tab, Terminal Orientation: Straight, Wire Insulation Support: Without, Overall Length: 32 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: 125 °C, Packaging Quantity: 100, Packaging Method: Bag, Barrel Color: Red.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Insulation colour | rot | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | Yes | |
Length | 32 mm | |
Cable cross-section | 0,3 bis 0,9 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |