CC2641-000 | Raychem

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.5 to 2.5 mm², AWG 15.5 to 13.5, brass, tin-plated, blue, CC2641-000

Order No.: 34P1925
EAN: 4099889619034
MPN:
CC2641-000
B-106-3632CS100
CC2641-000 Raychem Receptacles
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 5 Days: 215 pcs.
Leadtime: 19 Weeks **
Total Price:
10,472.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
2.0944 €

Quick Disconnects, CC2641-000, Raychem

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Insulated: Yes, Connection Capacity: Single, Insulation Material: Polyamide, Fully Insulated: Yes, Quick Disconnect Plating Material: Tin, Quick Disconnect Terminal Orientation: Straight, Overall Length: 32 mm, Wire Size: 15.5 - 13.5 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size: 2050-5180 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 125 °C, Packaging Quantity: 100, Quick Disconnect Packaging Method: Bag, Barrel Color: Blue.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 15,5 bis 13,5
Insulation colour blau
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 32 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes