878462-000 | Raychem
Two-component epoxy/polyamide paste, 50 g, package, pasty, black, 878462-000
Order No.: 34P4519
EAN: 4099891434694
MPN:
878462-000
Unit Price (€ / pc.)
173.5734 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Kits, 878462-000, Raychem
This kit contains 5x10g bags, sandpaper for cable preparation, mixing bowls, stick and installation procedures. Suitable for use with heat shrink tubing, molded parts, hoses, adapters and rear connectors. Operating temperature range -75°C to +150°C.
Technical specifications
Version | Zwei-Komponenten-Epoxyd-/Polyamid-Paste | |
Contents | 50 g | |
Container | Packung | |
Consistency of the Material | pastös | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|