1-1768021-3 | Raychem
IMC-A4 ESG/W, DIN A4 sheet with 560 labels
Nicht mehr im Sortiment
Unit Price (€ / pck.)
10.115 € *
Available: 18 pck.
Leadtime: 7 Weeks **
Corresponding labels, type IMC-.
Color: 1 side white, opposing side yellow. Material: polyester (PE 219).
Technical attributes (type, cable diameter/typical cross-section (D)): IMC–A4 ESG/W, DIN A4 sheet with 560 labels
Technical specifications
Width | 12.2 mm | |
Suitable for | Draht/Kabel | |
Length | 6.4 mm | |
Material | Polyester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |