1768021-9 | Raychem

Cable tag clips, IMC-02, D 0.75 to 2.0 mm, E22442-000

Order No.: 14L4601
EAN: 4099891654405
MPN:
1768021-9
E22442-000
Series: IMC
1768021-9 Raychem Sign holder
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4641 €

Cable tag clips, type TE Connectivity/Idento IMC-.

Clear plastic clip with stable shape. Easy, quick manual application by clipping it onto the cable or wire. The slide-in strip is labeled on a laser printer or otherwise, and then inserted into the clip. Next, the tag is clipped onto the conductor for permanent and safe retention; Properties: captive, multiple-digit, oil-proof, abrasion-proof, light-proof, made of endurable transparent polypropylene, dimensionally stable up to +80 °C.

Technical attributes (type, cable diameter/typical cross-section (D)): IMC–02, D 0.75 to 2.0 mm, package of 100 items

Technical specifications
Width 7.8 mm
Suitable for Draht/Kabel
Length 15 mm
Material Polyester
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes