RCEM-Z-001-1 | REAN
Plug housing, black, for RJ45 connector, RCEM-Z-001-1
Order No.: 73F1496
EAN: 7613187017537
MPN:
RCEM-Z-001-1
Unit Price (€ / pc.)
2.1182 € *
Available: 98 pcs.
Leadtime: 5 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.7850 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector housing, RCEM-Z-001-1, REAN
Male connector housing for RJ45 connectors/cables to upgrade your ethernet cable to a robust and IP65 protected and rugedized connection.
Features
- The RJ45 protection system for harsh and demanding environment
- Rugged diecast shell
Technical specifications
Colour | schwarz | |
Suitable for | RJ45-Steckverbinder | |
Assembly | Kabelmontage | |
Product type | Steckergehäuse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |