RCAC3F-X-000-1 | REAN
Jack, 3 pole, cable assembly, screw connection, 1.0-2.5 mm², black, RCAC3F-X-000-1
Unit Price (€ / pc.)
6.0690 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
303.45 € *
Price list
Quantity
Price per unit*
50 pcs.
6.0690 €
150 pcs.
5.8072 €
500 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, RCAC3F-X-000-1, REAN
RCAC3F-X-000-1 is a lockable female cable connector, with excellent flammablity class by using V0 materials. Designed for outdoor applications, IP65 protection, weather resistant. This is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 6 bis 12 mm | |
Cable cross-section | 1,0-2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |