RRAC3M-X-000-1 | REAN

Panel plug, 3 pole, chassis mounting, solder connection, black, RRAC3M-X-000-1

Order No.: 41F8003
EAN: 7613187017926
MPN:
RRAC3M-X-000-1
Series: Power X series
RRAC3M-X-000-1 REAN Device Connectors
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.6779 €

Lockable power inlet chassis connector, RRAC3M-X-000-1, REAN

RRAC3M-X-000-1 is a lockable power inlet chassis connector, with excellent flammablity class by using V0 materials. Designed for outdoor applications, IP65 protection, weather resistant. This is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.

Technical specifications
Connection Lötanschluss
Version Stromeingang
Design gerade
Colour schwarz
Assembly Chassismontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes