RRE8F-Z-001-1 | REAN

Outlet, RJ45, front mounting, RRE8F-Z-001-1

Order No.: 73F1498
EAN: 7613187017391
MPN:
RRE8F-Z-001-1
RRE8F-Z-001-1 REAN Modular Connectors Image 1
RRE8F-Z-001-1 REAN Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 feedthrough, RRE8F-Z-001-1, REAN

Female RJ45 receptacle with a front-mountable D-Size flange, gold plated contacts and IP65 rating to optimally protect your device or equipment from water ingress.

Unique unified Rubber Cap and gasket design for providing more reliable protection functionality and an easier installation with device pane.

Features

  • D-shape metal flange
  • IP65 connector or when covered with rubber cap
  • UL94 V-0 rated materials
Technical specifications
Ausführung Buchse
Montage Frontmontage
RJ-Variante RJ45
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes