NYS204 | REAN
6.35 mm jack plug, 3 pole (stereo), solder connection, plastic, NYS204
Order No.: 39F1260
EAN: 4099889855500
MPN:
NYS204
Unit Price (€ / pc.)
1.6065 € *
Available: 400 pcs.
Leadtime: 10 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3685 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plugs, 3-pole, type NEUTRIK/REAN NYS204.
6.35 mm, solder connection; Contacts: CuZn39Pb3. Contact finish: 2.0 µm Ni, plastic housing with flexible collet. Cable diameter: max. 6.0 mm. Operating temperatures: –20 to +70 °C.
Type: NYS204, phono plug
Technical specifications
Version | Stecker | |
Pin Diameter | 6.35 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vernickelt | |
Shell Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |