NYS2203P | REAN

6.35 mm jack socket, 3 pole (stereo), solder connection, metal, NYS2203P

Order No.: 39F148
EAN: 4099889855623
MPN:
NYS2203P
NYS2203P REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
311.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.1178 €

Phono connectors, 3-pole, type NEUTRIK/REAN NYS2203P.

6.35 mm, solder connection; Contacts: CuSn6. Contact finish: SnCe. Housing: CuZn39Pb3 gal. 2.0 µm Ni. Cable diameter: max. 6.0 mm. Operating temperatures: –20 to +70 °C.

Type: NYS2203P, phono connector

Technical specifications
Version Kupplung
Pin Diameter 6.35 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface verzinnt
Shell Material Metall
Colour silber
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei