NYS224C-0 | REAN
6.35 mm jack plug, 2 pole (mono), solder connection, metal, NYS224C-0
Order No.: 39F1264
EAN: 4099889855517
MPN:
NYS224C-0
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Version | Stecker | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Pin Diameter | 6.35 mm | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |