NYS224C-4 | REAN

6.35 mm jack plug, 2 pole (mono), solder connection, metal, NYS224C-4

Order No.: 39F1268
EAN: 4099889855531
MPN:
NYS224C-4
NYS224C-4 REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4875 €
Technical specifications
Version Stecker
Shell Material Metall
Contact connection Lötanschluss
contact surface versilbert
Assembly Kabelmontage
Pin Diameter 6.35 mm
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei